TPS63070RNMR

DigiKey Part Number
296-44874-2-ND - Tape & Reel (TR)
296-44874-1-ND - Cut Tape (CT)
296-44874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63070RNMR
Description
IC REG BCK BST ADJ 2A 15VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS63070RNMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
9V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-VQFN-HR (3x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.95000¥22.95
10¥20.58100¥205.81
25¥19.45400¥486.35
100¥16.86050¥1,686.05
250¥15.99556¥3,998.89
500¥14.35294¥7,176.47
1,000¥12.10488¥12,104.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.49962¥34,498.86
6,000¥11.06731¥66,403.86
Manufacturers Standard Package