Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMonolithic Power Systems Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableFixed
Voltage - Input (Min)
3.5V4V
Voltage - Input (Max)
32V36V40V
Voltage - Output (Min/Fixed)
0.5V1V5V
Voltage - Output (Max)
10V30V-
Current - Output
2.5A6A8A
Frequency - Switching
220kHz ~ 2.2MHz400kHz, 2.1MHz490kHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad13-PowerVFQFN17-PowerWFQFN
Supplier Device Package
12-TDFN-EP (3x3)13-QFN (2.5x3)17-FC2QFN (3.5x3.75)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8,848
In Stock
1 : ¥23.89000
Cut Tape (CT)
5,000 : ¥11.53989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
32V
0.5V
30V
6A
490kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
13-PowerVFQFN
13-QFN (2.5x3)
1,499
In Stock
17,220
Factory
1 : ¥47.35000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Fixed
1
3.5V
36V
5V
-
8A
220kHz ~ 2.2MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
1,058
In Stock
980
Factory
1 : ¥33.24000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
40V
1V
10V
2.5A
400kHz, 2.1MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-TDFN-EP (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.