Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
Boost, SEPICBuck
Number of Outputs
12
Voltage - Input (Min)
2.85V4.5V
Voltage - Input (Max)
15V55V
Voltage - Output (Min/Fixed)
0.8V0.8V, 1.6V
Voltage - Output (Max)
±39V50.6V
Current - Output
1.2A, 2A12A
Frequency - Switching
20kHz ~ 2MHz1.2MHz, 2.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Package / Case
20-WFQFN Exposed Pad, CSPPowerPAK® MLP55-27
Supplier Device Package
20-LFCSP (4x4)PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PowerPAK MLP55-27
SIC471ED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
7,844
In Stock
1 : ¥45.56000
Cut Tape (CT)
3,000 : ¥22.84976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.8V
50.6V
12A
20kHz ~ 2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
20 LFCSP EP
ADP5071ACPZ
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
1,569
In Stock
1 : ¥65.97000
Tray
-
Tray
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
1.2A, 2A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.