TPS54427DDAR | |
---|---|
DigiKey Part Number | 296-30033-2-ND - Tape & Reel (TR) 296-30033-1-ND - Cut Tape (CT) 296-30033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54427DDAR |
Description | IC REG BUCK ADJ 4A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54427DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.53900 | ¥125.39 |
25 | ¥11.90120 | ¥297.53 |
100 | ¥9.77510 | ¥977.51 |
250 | ¥9.13736 | ¥2,284.34 |
500 | ¥8.07494 | ¥4,037.47 |
1,000 | ¥6.37495 | ¥6,374.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.94997 | ¥14,874.93 |
5,000 | ¥5.65249 | ¥28,262.45 |
12,500 | ¥5.43999 | ¥67,999.88 |