Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
Boost, Cuk, SEPICBuck
Voltage - Input (Min)
2.5V3.6V
Voltage - Input (Max)
32V36V
Voltage - Output (Min/Fixed)
1.245V5V
Voltage - Output (Max)
33.84V42V (Switch)
Current - Output
600mA2A (Switch)
Frequency - Switching
200kHz ~ 2MHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOP-EPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT3580EMS8E#PBF
IC REG MULT CONFIG ADJ 2A 8MSOP
Analog Devices Inc.
2,337
In Stock
1 : ¥52.11000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, Cuk, SEPIC
Adjustable
1
2.5V
32V
5V
42V (Switch)
2A (Switch)
200kHz ~ 2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
TSOT-23-6
LT1933HS6#TRMPBF
IC REG BUCK ADJ 600MA TSOT23-6
Analog Devices Inc.
857
In Stock
1 : ¥67.24000
Cut Tape (CT)
500 : ¥43.78552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
1.245V
33.84V
600mA
500kHz
No
-40°C ~ 150°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.