Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥129.71000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | |||
2,204 In Stock | 1 : ¥52.71000 Cut Tape (CT) 500 : ¥34.33642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
1,334 In Stock | 1 : ¥55.51000 Cut Tape (CT) 500 : ¥25.92872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.25V | 5.5V | 0.5V | 5.5V | 2A, 2A | 6MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | ||
806 In Stock | 1 : ¥67.84000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.25V | 5.5V | 0.5V | 5.5V | 6A, 6A | 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-TFQFN Exposed Pad | 22-LQFN (4x3) | ||
4,864 In Stock | 1 : ¥53.61000 Cut Tape (CT) 2,500 : ¥25.92871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.25V | 5.5V | 0.5V | 5.5V | 2A | 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) |