Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,471 In Stock | 1 : ¥58.15000 Cut Tape (CT) 250 : ¥41.54016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 42V | 5V | - | 5A | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-7 Thin | TO-263-7 Thin | |||
51,426 In Stock | 1 : ¥11.31000 Cut Tape (CT) 4,000 : ¥4.57339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 5V | 1.5V | 5V | 1.5A (Switch) | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |