AOZ2264QI-19 | |
---|---|
DigiKey Part Number | 785-1899-2-ND - Tape & Reel (TR) 785-1899-1-ND - Cut Tape (CT) 785-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2264QI-19 |
Description | IC REG BUCK ADJ 15A 23QFNB |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2264QI-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.44600 | ¥124.46 |
25 | ¥11.74200 | ¥293.55 |
100 | ¥10.00420 | ¥1,000.42 |
250 | ¥9.39352 | ¥2,348.38 |
500 | ¥8.21914 | ¥4,109.57 |
1,000 | ¥6.81015 | ¥6,810.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.34049 | ¥19,021.47 |
6,000 | ¥6.10567 | ¥36,634.02 |