Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
923 In Stock | 1 : ¥39.32000 Tray | - | Tray | Active | Step-Down | Positive, Isolation Capable | Buck | Fixed | 1 | 4.5V | 42V | 5V | - | 3.7A | 100kHz ~ 500kHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) | ||
1,423 In Stock | 1 : ¥41.83000 Cut Tape (CT) 2,500 : ¥16.67272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 40V | 1V | 10V | 2.5A | 400kHz, 2.1MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-TDFN-EP (3x3) |