MAX20077ATCD/VY+T | |
---|---|
DigiKey Part Number | 175-MAX20077ATCD/VY+TTR-ND - Tape & Reel (TR) 175-MAX20077ATCD/VY+TCT-ND - Cut Tape (CT) 175-MAX20077ATCD/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20077ATCD/VY+T |
Description | IC REG BUCK ADJ 2.5A 12TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20077ATCD/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.67272 | ¥41,681.80 |
5,000 | ¥16.04594 | ¥80,229.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.83000 | ¥41.83 |
10 | ¥37.60100 | ¥376.01 |
25 | ¥35.54880 | ¥888.72 |
100 | ¥30.80760 | ¥3,080.76 |
250 | ¥29.22752 | ¥7,306.88 |
500 | ¥26.22574 | ¥13,112.87 |
1,000 | ¥22.11813 | ¥22,118.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥34.25100 | ¥342.51 |
25 | ¥29.60480 | ¥740.12 |
100 | ¥24.33640 | ¥2,433.64 |
250 | ¥21.74476 | ¥5,436.19 |
500 | ¥20.14738 | ¥10,073.69 |
1,000 | ¥19.55280 | ¥19,552.80 |