Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,153 In Stock | 1 : ¥64.18000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.78V | 33.84V | 1.2A | 200kHz ~ 3.01MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
5,578 In Stock | 1 : ¥91.39000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.6V | 14.85V | 5A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
252 In Stock | 1 : ¥93.18000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 15V | 0V | 14.5V | 5A | 400kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (3x5) |