Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,883 In Stock | 1 : ¥88.67000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 40V | 1.24V | 34V | 550mA (Switch) | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
241 In Stock | 1 : ¥68.72000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Flyback | Adjustable | 1 | 4V | 36V | 1V | 36V | 3.6A | 12kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |