Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,671 In Stock | 1 : ¥15.56000 Cut Tape (CT) 3,000 : ¥7.12872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 3A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
13,427 In Stock | 1 : ¥55.00000 Cut Tape (CT) 500 : ¥35.80032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.45V | 16V | 2.45V | 36V (Switch) | 1A (Switch) | 1.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,662 In Stock | 1 : ¥55.00000 Cut Tape (CT) 2,500 : ¥30.02602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.45V | 16V | 2.45V | 36V (Switch) | 1A (Switch) | 1.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,251 In Stock | 1 : ¥58.23000 Cut Tape (CT) 500 : ¥37.92970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 0.9V | 10V | -0.9V | -10V (Switch) | 550mA (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |