Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,393 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥16.36484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 5.5V | 0.6V (0.9V) | 3.3V | 5A | 1.875MHz | Yes | 0°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP | ||
0 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥12.11423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 19V | 0.8V | 5.5V | 6A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerVQFN | 28-QFN (5x6) |