LTC3111EDE#PBF

DigiKey Part Number
505-LTC3111EDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3111EDE#PBF
Description
IC REG BUCK-BOOST ADJ 1.5A 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3111EDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-DFN (4x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.61000¥85.61
10¥77.35300¥773.53
91¥64.03747¥5,827.41
273¥61.15956¥16,696.56
546¥55.76332¥30,446.77
1,001¥48.56802¥48,616.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.