Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,238 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 60V | 0.8V | 59.4V | 1.2A | 300kHz ~ 2.2MHz | Yes | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,490 In Stock | 1 : ¥11.31000 Cut Tape (CT) 4,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.6V | 7V | 2A | 1.2MHz | Yes | -40°C ~ 150°C | - | - | Surface Mount | SOT-583 | SOT-583 | ||
2,765 In Stock | 1 : ¥26.86000 Cut Tape (CT) 3,000 : ¥13.01331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 1V (3.3V) | 34.2V | 1A | 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-PowerVFQFN | 9-VQFN-HR (2x2) | ||
239 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 1.2A, 2A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.50004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.8V | 22.8V | 3A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |