RP505K001C-TR | |
---|---|
DigiKey Part Number | 2129-RP505K001C-TR-ND - Tape & Reel (TR) 2129-RP505K001C-CT-ND - Cut Tape (CT) 2129-RP505K001C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP505K001C-TR |
Description | IC REG BUCK ADJUSTABLE 1A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51300 | ¥125.13 |
25 | ¥11.80600 | ¥295.15 |
100 | ¥10.05820 | ¥1,005.82 |
250 | ¥9.44444 | ¥2,361.11 |
500 | ¥8.26384 | ¥4,131.92 |
1,000 | ¥6.84725 | ¥6,847.25 |
2,500 | ¥6.37498 | ¥15,937.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.13888 | ¥30,694.40 |
10,000 | ¥5.90277 | ¥59,027.70 |