Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,539 In Stock | 1 : ¥17.65000 Cut Tape (CT) 5,000 : ¥7.76122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 300mA | - | No | -40°C ~ 85°C (TA) | Surface Mount | 12-UFDFN Exposed Pad | DFN(PL)2730-12 | ||
4,455 In Stock | 1 : ¥51.01000 Cut Tape (CT) 2,500 : ¥25.58009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5V | 1.5V | 5.25V | 550mA (Switch) | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
6,995 In Stock | 1 : ¥72.77000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) |