Voltage Regulators - DC DC Switching Regulators

Results: 8
Manufacturer
Analog Devices Inc.Diodes IncorporatedMicrochip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
RatiometricStep-UpStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
NegativePositivePositive and Negative (Dual Rail)
Topology
BoostBoost, Buck-BoostBoost, SEPICBuck-BoostCharge Pump
Output Type
AdjustableFixedProgrammable
Number of Outputs
12
Voltage - Input (Min)
0.9V1.2V1.8V2.5V2.6V2.7V2.85V
Voltage - Input (Max)
5.5V15V16V
Voltage - Output (Min/Fixed)
0.8V, 1.6V±1.23V1.25V1.8V2.5V3.2V, -2V5V-Vin
Voltage - Output (Max)
5V5.5V15V, -15V29V±34V±39V-
Current - Output
200mA250mA (Switch)400mA500mA (Switch)600mA, 1A700mA (Switch)2.5A (Switch)3.8A (Switch)
Frequency - Switching
4Hz ~ 2MHz500kHz ~ 2MHz1.2MHz, 2.4MHz1.38MHz1.5MHz2MHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)0°C ~ 70°C (TJ)
Package / Case
8-UFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)12-XFBGA, DSBGA20-WFQFN Exposed Pad, CSP24-VFQFN Exposed PadSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-TDFN (2x2)10-MSOP12-DSBGA (1.46x1.11)20-LFCSP (4x4)24-VQFN (4x4)SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
221,160
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.09453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TDFN
MIC2876-AYMT-TR
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
5,616
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥5.99316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,076
In Stock
1 : ¥9.27000
Cut Tape (CT)
3,000 : ¥3.91875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TPS63901YCJR
TPS63901YCJR
IC REG BUCK-BST PROG 12DSBGA
Texas Instruments
2,070
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
4Hz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-XFBGA, DSBGA
12-DSBGA (1.46x1.11)
10 MSOP
LT1945EMS#PBF
IC REG BST SEPIC ADJ DL 10MSOP
Analog Devices Inc.
2,592
In Stock
1 : ¥56.62000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
1.2V
15V
±1.23V
±34V
250mA (Switch)
-
No
0°C ~ 70°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
SOD 123-5
TPS613222ADBVR
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
11,924
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.73011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
24 VFQFN
TPS65130RGER
IC REG BUCK BST ADJ DL 24VQFN
Texas Instruments
5,938
In Stock
1 : ¥17.26000
Cut Tape (CT)
3,000 : ¥10.28647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Buck-Boost
Adjustable
2
2.7V
5.5V
3.2V, -2V
15V, -15V
700mA (Switch)
1.38MHz
No
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
20 LFCSP EP
ADP5070ACPZ
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
428
In Stock
1 : ¥56.19000
Tray
-
Tray
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.