TLV62130RGTR

DigiKey Part Number
296-35978-2-ND - Tape & Reel (TR)
296-35978-1-ND - Cut Tape (CT)
296-35978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62130RGTR
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62130RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.94000¥13.94
10¥12.51400¥125.14
25¥11.80640¥295.16
100¥10.05860¥1,005.86
250¥9.44484¥2,361.21
500¥8.26420¥4,132.10
1,000¥6.84756¥6,847.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.37529¥19,125.87
6,000¥6.13915¥36,834.90
Manufacturers Standard Package