Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225,314 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,467 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.93470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 3.3V | - | 600mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,500 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.69698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1.1V | 3.3V | 600mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,259 In Stock 10,000 Factory | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.65035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) | ||
30,262 In Stock | 1 : ¥7.91000 Cut Tape (CT) 12,000 : ¥4.23998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 0.6V, 0.7V, 0.8V, 1V | - | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (0.66x1.36) | ||
2,955 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥8.11399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 7.5V | 26V | 3.3V | 24V | 1A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |