Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,377 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥12.10485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | - | 4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-SMD Module | 9-uSIP (2.6x2.9) | ||
3,067 In Stock | 1 : ¥24.74000 Cut Tape (CT) 250 : ¥17.26632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 12V | 2.5V | 8V | 2A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
8,037 In Stock | 1 : ¥17.85000 Cut Tape (CT) 3,000 : ¥8.16035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5V | - | 500mA (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,569 In Stock 27,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.78599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 5.5V | 0.6V | 5.23V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
725 In Stock | 1 : ¥27.91000 Cut Tape (CT) 250 : ¥19.51240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | - | 4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-SMD Module | 9-uSIP (2.6x2.9) | ||
5,950 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥8.70644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 34V | 1.2A | 2MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-VDFN Exposed Pad | 12-DFN (4x4) |