Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥14.88000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 1 : ¥20.85000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | - | 40V | - | 5V | 3A | 52kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5L |