Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 42V | 0.6V | 42V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-TFQFN Exposed Pad | 28-LQFN (5x4) | |||
11,264 In Stock | 1 : ¥71.07000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (3x6) |