Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,876 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 17V | 0.806V | 7V | 3A | 580kHz | Yes | -40°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
539 In Stock 250 Marketplace | 1 : ¥30.70000 Cut Tape (CT) 250 : ¥21.46076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 15V | 3.3V | - | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA |