Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-D-CAP2™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Voltage - Input (Min)
1.3V4.5V
Voltage - Input (Max)
5.5V17V
Voltage - Output (Min/Fixed)
0.768V1.8V
Voltage - Output (Max)
5.2V7V
Frequency - Switching
580kHz2.1MHz
Package / Case
15-UFBGA, DSBGASOT-23-6 Thin, TSOT-23-6
Supplier Device Package
15-DSBGASOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS562208DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
21,217
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.78123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
15-DSBGA
TPS63806YFFR
IC REG BUCK-BOOST ADJ 2A 15DSBGA
Texas Instruments
9,885
In Stock
1 : ¥16.42000
Cut Tape (CT)
3,000 : ¥11.27474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.3V
5.5V
1.8V
5.2V
2A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
15-UFBGA, DSBGA
15-DSBGA
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.