Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,474 In Stock | 1 : ¥53.47000 Cut Tape (CT) 2,500 : ¥26.83506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 5.5V | 0.6V | 5.5V | 12A | 300kHz ~ 1.55MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
958 In Stock 350 Factory | 1 : ¥83.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 14V | 0.5V | 5.25V | 6A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | ||
4,793 In Stock | 1 : ¥52.37000 Cut Tape (CT) 5,000 : ¥24.43990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2V | 17V | 0.8V | 17V | 30A | 600kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-2 |