LMR51430YDDCR

DigiKey Part Number
296-LMR51430YDDCRTR-ND - Tape & Reel (TR)
296-LMR51430YDDCRCT-ND - Cut Tape (CT)
296-LMR51430YDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51430YDDCR
Description
IC REG BUCK ADJ 3A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51430YDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥11.00900¥110.09
25¥10.44960¥261.24
100¥8.58250¥858.25
250¥8.02228¥2,005.57
500¥7.08966¥3,544.83
1,000¥5.59703¥5,597.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.22390¥15,671.70
6,000¥4.96270¥29,776.20
15,000¥4.77614¥71,642.10
Manufacturers Standard Package