Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,411 In Stock | 1 : ¥14.79000 Cut Tape (CT) 3,000 : ¥6.75748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 3.3V | 10V | 1.8V | 3.3V | 300mA | Up to 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (2x3) | |||
4,705 In Stock | 1 : ¥45.39000 Cut Tape (CT) 3,000 : ¥22.78124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 57V | 5A | 200kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) |