TPS565242DRLR

DigiKey Part Number
296-TPS565242DRLRTR-ND - Tape & Reel (TR)
296-TPS565242DRLRCT-ND - Cut Tape (CT)
296-TPS565242DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS565242DRLR
Description
IC REG BUCK ADJ 5A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS565242DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.92600¥49.26
25¥4.62720¥115.68
100¥3.77650¥377.65
250¥3.50756¥876.89
500¥2.98508¥1,492.54
1,000¥2.38807¥2,388.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.16419¥8,656.76
8,000¥2.01493¥16,119.44
12,000¥1.94031¥23,283.72
28,000¥1.86568¥52,239.04
Manufacturers Standard Package