TPS62082DSGR | |
---|---|
DigiKey Part Number | 296-49331-2-ND - Tape & Reel (TR) 296-49331-1-ND - Cut Tape (CT) 296-49331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62082DSGR |
Description | IC REG BUCK 3.3V 1.2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62082DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.55600 | ¥125.56 |
25 | ¥11.84720 | ¥296.18 |
100 | ¥10.09520 | ¥1,009.52 |
250 | ¥9.47920 | ¥2,369.80 |
500 | ¥8.29430 | ¥4,147.15 |
1,000 | ¥6.87238 | ¥6,872.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39847 | ¥19,195.41 |
6,000 | ¥6.16148 | ¥36,968.88 |