Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,650 In Stock | 1 : ¥33.83000 Cut Tape (CT) 2,500 : ¥16.96965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 3.3V | - | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
4,979 In Stock | 1 : ¥46.63000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
485 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.69297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 38V | 0.85V | 38V | 3A | 200kHz ~ 2.2MHz | Yes | - | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |