Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
BuckCharge Pump
Number of Outputs
12 - Dual
Voltage - Input (Min)
2V2.7V
Voltage - Input (Max)
5.5V15V
Voltage - Output (Min/Fixed)
-5V, 1.5V1.2V
Voltage - Output (Max)
-1.5V, 5V5.5V
Current - Output
75mA250mA
Frequency - Switching
1.7MHz ~ 2.3MHzUp to 800kHz
Synchronous Rectifier
NoYes
Package / Case
12-WFDFN Exposed PadSOT-23-8
Supplier Device Package
12-WSON (3x2)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
TPS62120DCNT
IC REG BUCK ADJ 75MA SOT23-8
Texas Instruments
3,215
In Stock
1 : ¥13.09000
Cut Tape (CT)
250 : ¥8.89532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2V
15V
1.2V
5.5V
75mA
Up to 800kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
12-SON DSS
LM27762DSST
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
8,721
In Stock
1 : ¥20.06000
Cut Tape (CT)
250 : ¥13.60060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.