Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemiRichtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Min)
2.3V2.7V
Voltage - Output (Min/Fixed)
0.6V0.9V1.8V
Voltage - Output (Max)
3.3V5.5V-
Current - Output
600mA1.6A3A
Frequency - Switching
1MHz2.25MHz3MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-10°C ~ 105°C (TJ)
Package / Case
10-UFDFN Exposed Pad10-WFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
10-UDFN (3x3)10-WDFN (3x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 WDFN
RT8068AZQW
IC REG BUCK ADJ 3A 10WDFN
Richtek USA Inc.
43,044
In Stock
1 : ¥10.67000
Cut Tape (CT)
1,500 : ¥4.86321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.5V
3A
1MHz
Yes
-10°C ~ 105°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WDFN (3x3)
TSOT-23-5
ADP2108AUJZ-1.8-R7
IC REG BUCK 1.8V 600MA TSOT23-5
Analog Devices Inc.
8,907
In Stock
1 : ¥20.77000
Cut Tape (CT)
3,000 : ¥9.85268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.8V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
10-DFN PKG
NCP1532MUAATXG
IC REG BUCK ADJ 1.6A DL 10UDFN
onsemi
0
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.50186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Step-Down
Positive
Buck
Adjustable
2
2.7V
5.5V
0.9V
3.3V
1.6A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN Exposed Pad
10-UDFN (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.