Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,506 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.75045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,711 In Stock 65,000 Factory | 1 : ¥20.44000 Cut Tape (CT) 2,500 : ¥9.37011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 2.3V | 5.4V | 500mA (Switch) | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.58x.89) | |||
6,536 In Stock | 1 : ¥31.88000 Cut Tape (CT) 2,500 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 2.3V | 5.2V | - | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.58x.89) |