MAX17227AANT+T | |
---|---|
DigiKey Part Number | 175-MAX17227AANT+TTR-ND - Tape & Reel (TR) 175-MAX17227AANT+TCT-ND - Cut Tape (CT) 175-MAX17227AANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17227AANT+T |
Description | IC REG BOOST ADJUSTABLE 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.58x.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60500 | ¥286.05 |
25 | ¥27.04640 | ¥676.16 |
100 | ¥23.43940 | ¥2,343.94 |
250 | ¥22.23752 | ¥5,559.38 |
500 | ¥19.95350 | ¥9,976.75 |
1,000 | ¥16.82825 | ¥16,828.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.98684 | ¥39,967.10 |
5,000 | ¥15.38583 | ¥76,929.15 |