Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Function
RatiometricStep-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck-BoostCharge Pump
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Min)
1.73V4.5V9.5V
Voltage - Input (Max)
5.5V28V32V95V
Voltage - Output (Min/Fixed)
0.8V1.8V2.5V-Vin, Vin/2
Voltage - Output (Max)
5.5V25.2V75V-
Current - Output
100mA350mA2A3A
Frequency - Switching
50kHz ~ 600kHz500kHz630kHz1.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-TSSOP (0.118", 3.00mm Width) Exposed Pad14-PowerTSSOP (0.173", 4.40mm Width)20-WFQFN Exposed Pad
Supplier Device Package
8-VSSOP12-MSOP-EP14-HTSSOP20-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LTC3261EMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
4,570
In Stock
1 : ¥70.48000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
SC-70-6
TPS54286PWPR
IC REG BUCK ADJ 2A DL 14HTSSOP
Texas Instruments
4,031
In Stock
1 : ¥28.99000
Cut Tape (CT)
2,000 : ¥19.27651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
28V
0.8V
25.2V
2A
630kHz
No
-40°C ~ 85°C (TA)
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
8-VSSOP
LM5008MM/NOPB
IC REG BUCK ADJ 350MA 8VSSOP
Texas Instruments
7,322
In Stock
1 : ¥30.43000
Cut Tape (CT)
1,000 : ¥16.05965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
9.5V
95V
2.5V
75V
350mA
50kHz ~ 600kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
20 QFN 05-08-1711
LTC3128IUFD#PBF
IC REG BUCK-BOOST ADJ 3A 20QFN
Analog Devices Inc.
344
In Stock
1 : ¥91.39000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.73V
5.5V
1.8V
5.5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.