TPS54A24RTWR | |
---|---|
DigiKey Part Number | 296-53562-2-ND - Tape & Reel (TR) 296-53562-1-ND - Cut Tape (CT) 296-53562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54A24RTWR |
Description | IC REG BUCK ADJ 10A 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54A24RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.22581 | ¥54,677.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.49300 | ¥314.93 |
25 | ¥29.77520 | ¥744.38 |
100 | ¥25.80590 | ¥2,580.59 |
250 | ¥24.48264 | ¥6,120.66 |
500 | ¥21.96828 | ¥10,984.14 |
1,000 | ¥18.52739 | ¥18,527.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.61100 | ¥326.11 |
25 | ¥30.83240 | ¥770.81 |
100 | ¥26.72190 | ¥2,672.19 |
250 | ¥25.35164 | ¥6,337.91 |
500 | ¥22.74806 | ¥11,374.03 |
1,000 | ¥19.18504 | ¥19,185.04 |