Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
386 In Stock 4,592 Marketplace | 194 : ¥11.28881 Bulk 1 : ¥24.48000 Tube | - | Bulk Tube | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 1.6V | 3.6V | 3.3V | - | 100mA | 300kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
4,807 In Stock | 1 : ¥14.96000 Cut Tape (CT) 5,000 : ¥6.27999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.2V | 5.5V | 2.5V | - | 200mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,571 In Stock | 1 : ¥14.96000 Cut Tape (CT) 5,000 : ¥6.27999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.2V | 5.5V | 3.3V | - | 200mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A |