S-85S1AB25-I6T1U | |
---|---|
DigiKey Part Number | 1662-3364-2-ND - Tape & Reel (TR) 1662-3364-1-ND - Cut Tape (CT) 1662-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1AB25-I6T1U |
Description | IC REG BUCK 2.5V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.98800 | ¥129.88 |
25 | ¥12.25240 | ¥306.31 |
100 | ¥10.43790 | ¥1,043.79 |
250 | ¥9.80120 | ¥2,450.30 |
500 | ¥8.57596 | ¥4,287.98 |
1,000 | ¥7.10575 | ¥7,105.75 |
2,500 | ¥6.61569 | ¥16,539.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.06499 | ¥30,324.95 |