LT8606IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8606IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8606IMSE#PBF |
Description | IC REG BUCK ADJ 350MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8606IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.67400 | ¥316.74 |
50 | ¥29.94340 | ¥1,497.17 |
100 | ¥25.95050 | ¥2,595.05 |
250 | ¥24.61976 | ¥6,154.94 |
500 | ¥22.09128 | ¥11,045.64 |
1,000 | ¥18.63128 | ¥18,631.28 |
2,500 | ¥17.69972 | ¥44,249.30 |