Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,063 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥7.85898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) | ||
16,844 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.9V | 6.5V | 1.8V | 5.5V | 1.5A (Switch) | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |