TPS63050RMWR | |
---|---|
DigiKey Part Number | 296-42649-2-ND - Tape & Reel (TR) 296-42649-1-ND - Cut Tape (CT) 296-42649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050RMWR |
Description | IC REG BUCK-BST ADJ 500MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050RMWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.85898 | ¥23,576.94 |
6,000 | ¥7.56790 | ¥45,407.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.90100 | ¥149.01 |
25 | ¥14.05520 | ¥351.38 |
100 | ¥11.97480 | ¥1,197.48 |
250 | ¥11.24380 | ¥2,810.95 |
500 | ¥9.83830 | ¥4,919.15 |
1,000 | ¥8.15176 | ¥8,151.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.43000 | ¥154.30 |
25 | ¥14.55400 | ¥363.85 |
100 | ¥12.39990 | ¥1,239.99 |
250 | ¥11.64292 | ¥2,910.73 |
500 | ¥10.18752 | ¥5,093.76 |
1,000 | ¥8.44111 | ¥8,441.11 |