Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Voltage - Input (Min)
2V3.5V
Voltage - Input (Max)
16V42V60V
Voltage - Output (Min/Fixed)
0.8V2.5V
Voltage - Output (Max)
9V39V58V
Current - Output
500mA1.5A2A
Frequency - Switching
100kHz ~ 2.5MHz2.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)15-PowerVFQFN
Supplier Device Package
10-HVSSOP15-VQFN-HR (3x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
TPS54040ADGQR
IC REG BUCK ADJ 500MA 10HVSSOP
Texas Instruments
4,568
In Stock
1 : ¥22.10000
Cut Tape (CT)
2,500 : ¥10.09611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
42V
0.8V
39V
500mA
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
10-TFSOP, 10-MSOP. Exposed Pad
TPS57160QDGQRQ1
IC REG BUCK ADJ 1.5A 10HVSSOP
Texas Instruments
8,150
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,500 : ¥18.03116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
0.8V
58V
1.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
15-VQFN-HR
TPS63070RNMR
IC REG BCK BST ADJ 2A 15VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥22.95000
Cut Tape (CT)
3,000 : ¥11.49962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2V
16V
2.5V
9V
2A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-VQFN-HR (3x2.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.