Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,357 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 3A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
187,304 In Stock 1,905,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.93397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 5.5V | 0.6V | 3.6V | 1A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
18,492 In Stock | 1 : ¥25.67000 Cut Tape (CT) 2,500 : ¥17.07789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 36V | 1.5A | 500kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
2,920 In Stock | 1 : ¥57.38000 Cut Tape (CT) 3,000 : ¥29.86052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive and Negative (Dual Rail) | Boost | Adjustable | 2 | 2.85V | 5.5V | 0.8V | 35V | 600mA, 1A | 1.2MHz, 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.61x2.18) | ||
0 In Stock Check Lead Time | 2,500 : ¥58.16272 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 1A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TA) | - | - | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) |