Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,663 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 4.5V | 5.1V | - | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
11,136 In Stock | 1 : ¥27.46000 Cut Tape (CT) 250 : ¥19.18776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 16V | 2.5V | 9V | 2A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3x2.5) | ||
2,126 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥16.94854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 60V | 1.5V | 83V | 1.63A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |