RT2872GSP | |
---|---|
DigiKey Part Number | RT2872GSPTR-ND - Tape & Reel (TR) RT2872GSPCT-ND - Cut Tape (CT) RT2872GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2872GSP |
Description | IC REG BUCK ADJUSTABLE 3A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.88700 | ¥178.87 |
25 | ¥16.87320 | ¥421.83 |
100 | ¥14.37470 | ¥1,437.47 |
250 | ¥13.49756 | ¥3,374.39 |
500 | ¥11.81040 | ¥5,905.20 |
1,000 | ¥9.78575 | ¥9,785.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.11086 | ¥22,777.15 |
5,000 | ¥8.77341 | ¥43,867.05 |