TC1240AECHTR

DigiKey Part Number
TC1240AECHTR-ND - Tape & Reel (TR)
TC1240AECHCT-ND - Cut Tape (CT)
TC1240AECHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1240AECHTR
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TC1240AECHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
25¥7.82080¥195.52
100¥7.65080¥765.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.65075¥22,952.25
Manufacturers Standard Package