Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,663 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 4.5V | 5.1V | - | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
3,838 In Stock 2,500 Factory | 1 : ¥61.46000 Cut Tape (CT) 2,500 : ¥25.69312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Programmable | 3 | 2.7V | 5.5V | 0.8V | 5.175V | 1.2A | - | Yes | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥25.71502 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 3 | 2.7V | 5.5V | 0.8V | 5.175V | 1.2A | - | Yes | -40°C ~ 85°C | Surface Mount | 16-XFBGA, WLBGA | 16-WLP (1.77x1.77) |