LT1933ES6#TRPBF

DigiKey Part Number
LT1933ES6#TRPBFTR-ND - Tape & Reel (TR)
LT1933ES6#TRPBFCT-ND - Cut Tape (CT)
LT1933ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1933ES6#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1933ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
33.84V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.96000¥52.96
10¥47.81100¥478.11
25¥45.58680¥1,139.67
100¥39.58420¥3,958.42
250¥37.80524¥9,451.31
500¥34.46938¥17,234.69
1,000¥30.02171¥30,021.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.90985¥72,274.62
Manufacturers Standard Package